PB Fastener 009006022003 Protective Cap Terminal Dia6mm PE Black

MPN
009 0060 220 03
Brand
PB Fastener
EAN-13
2050000378843
Order Code
12-6155
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 622 in stock

PB Fastener produces the protective cap with a maximum terminal diameter of 6 mm, made of black polyethylene. It serves primarily as a grommet for cable mounting and component protection. Commonly used in applications requiring coverage for cables, it offers a reliable seal and neat finish.
Type Protective cap
Colour Black
Diameter 6mm
Halogen-free No
Height 13mm
Material LD-PE

Reviews

Be the first to submit a review

Trustpilot