PB Fastener 009005022003 Protective Cap Terminal Dia 5mm PE Black

MPN
009 0050 220 03
Brand
PB Fastener
EAN-13
2050000378782
Order Code
12-6154
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,389 in stock

PB Fastener manufactures the 009-0050-220-03 protective cap, designed for terminal diameters up to 5 mm, and made from black polyethylene. The protective cap is ideal for providing insulation and safeguarding cable ends or terminals. Typical applications include use in electrical components, cable mounting, and grommets.
Type Protective cap
Colour Black
Diameter 5mm
Halogen-free No
Height 13mm
Material LD-PE

Reviews

Be the first to submit a review

Trustpilot