PB Fastener 009004022003 Protective Cap Terminal Dia 4mm PE Black

MPN
009 0040 220 03
Brand
PB Fastener
EAN-13
2050000378768
Order Code
12-6153
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 952 in stock

PB Fastener manufactures the 009-0040-220-03 protective cap, designed for terminal diameters up to 4 mm. Made from black polyethylene, this cap ensures reliable protection for cable terminations. It is ideal for use in cable mounting and cable bushing applications.
Type Protective cap
Colour Black
Diameter 4mm
Halogen-free No
Height 11mm
Material LD-PE

Reviews

Be the first to submit a review

Trustpilot