PB Fastener 009 0250 220 03 Protective Cap Dia25mm PE Black 1 piece

MPN
009 0250 220 03
Brand
PB Fastener
EAN-13
2050000378652
Order Code
12-6162
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

The PB Fastener 009 0250 220 03 is a protective cap designed for terminal diameters up to 25 mm, made from black polyethylene. It features a robust and durable construction, making it suitable for covering terminals in cable applications. This part is typically used to protect and insulate cable ends, providing a secure fit in various electrical and cable installations.
Type Protective cap
Colour Black
Diameter 25mm
Halogen-free No
Height 24mm
Material LD-PE

Reviews

Be the first to submit a review

Trustpilot