PB Fastener 009 0140 220 03 Protective Cap Dia14mm PE Black 1 piece

MPN
009 0140 220 03
Brand
PB Fastener
EAN-13
2050000378638
Order Code
12-6159
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The PB Fastener protective cap is made from black polyethylene (PE) and accommodates a terminal diameter up to 14 mm. This component is suitable for cable mounting applications, providing a secure and protective fit for exposed terminals. Typically used in electrical installations, it serves to prevent damage and ensure safety by covering terminal ends.
Type Protective cap
Colour Black
Diameter 14mm
Halogen-free No
Height 18mm
Material LD-PE

Reviews

Be the first to submit a review

Trustpilot