Paulmann Indoor Light Fittings Pendant light 619371

Paulmann Brand: Paulmann
Paulmann offers a range of modern pendant lights with chrome matt finishes, featuring adjustable heights and customisable lighting options suitable for various interior designs.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable Base Colour Temperature Depth Diameter Dimensions Bulb base Dimensions (Ø x H) Height/depth Housing Material Lamp type Material properties Lifespan Length Light features Number of lights Max. system power Light outlet Number of lights (max.)
Paulmann 94998 Arido II Pendant Light LED GU10 5W Chrome Matt Glass
Paulmann 94998 Arido II Pendant Light LED GU10 5W Chrome Matt Glass
Standard range
Order code: 05-7614
MPN: 94998

Despatched within 4 working days - 40 in stock
1+ £56.10
10+ £54.13
Price per unit Ex VAT
Chrome (matt) GU10 2700K 11cm 11 x 20cm 20cm LED (monochrome) 15000 Can be shortened 5W
Paulmann 95375 URail Pendant Light 41W Chrome Matt Modern Adjustable Height
Paulmann 95375 URail Pendant Light 41W Chrome Matt Modern Adjustable Height
Extended range
Order code: 05-7636
MPN: 95375

Back order - 1 availableBack-order availability date - 19/11/2026
1+ £174.25
10+ £169.65
Price per unit Ex VAT
Chrome (matt) 2700K 37mm (L x W x H) 150 cm x 1000 mm x 50 mm 50mm Metal LED (monochrome) 150cm Dimmable 41W bulb included
Paulmann 96958 URail Pendant Light Chrome Matt GU10 Custom Lighting
Paulmann 96958 URail Pendant Light Chrome Matt GU10 Custom Lighting
Order code: 05-7710
MPN: 96958
1+ £39.28
Price per unit Ex VAT
Chrome (matt), WhiteWh Yes GU10 65.00mm GU10 65.00 x 383.00mm 383.00mm Metal chrome plated 1 1
Paulmann 96972 Sarrasani Pendant Light URail E14 Chrome/Opal
Paulmann 96972 Sarrasani Pendant Light URail E14 Chrome/Opal
Standard range
Order code: 05-7716
MPN: 96972

Despatched within 4 working days - 4 in stock
1+ £38.66
10+ £37.30
Price per unit Ex VAT
Chrome (matt), Opal Yes E14 E14 Metal chrome plated 1 1

Trustpilot