Paulmann 94998 Arido II Pendant Light LED GU10 5W Chrome Matt Glass

MPN
94998
Brand
Paulmann
EAN-13
4000870949986
Order Code
05-7614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £66.00 £56.10
10+ £54.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann Arido II Pendant light URail is a stylish monochrome lighting fixture. Featuring a matt chrome finish and a 5 W LED GU10 bulb, it adds modern elegance to interiors. It's ideal for use in living areas, creating a sophisticated ambiance.
Type Pendant light
Housing colour Chrome (matt)
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour Temperature 2700K
Diameter 11cm
Dimensions (Ø x H) 11 x 20cm
Height/depth 20cm
Lamp type LED (monochrome)
Lifespan 15000
Light features Can be shortened
Max. system power 5W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 5W
Series URail
Suitable for number of light sources 1
Weight 1.02kg

Reviews

Be the first to submit a review

Trustpilot