Paulmann 95375 URail Pendant Light 41W Chrome Matt Modern Adjustable Height

MPN
95375
Brand
Paulmann
EAN-13
4000870953754
Order Code
05-7636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £205.00 £174.25
10+ £169.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/10/2026

Paulmann is the manufacturer of the stylish URail Pendel Lento pendant light, featuring a matt chrome finish and 41 W power. The Paulmann 95375 pendant light is ideal for providing focused illumination in modern interiors. It is typically used in dining areas or above kitchen islands for elegant lighting.
Type Pendant light
Housing colour Chrome (matt)
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 2700K
Depth 37mm
Dimensions (L x W x H) 150 cm x 1000 mm x 50 mm
Height/depth 50mm
Housing Material Metal
Lamp type LED (monochrome)
Length 150cm
Light features Dimmable
Light outlet bulb included
Max. system power 41W
Nominal Voltage 230V
Power consumption in emergency mode 41W
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 41W
Series URail
Suitable for number of light sources 1
Width 1m

Reviews

Be the first to submit a review

Trustpilot