Paulmann 96972 Sarrasani Pendant Light URail E14 Chrome/Opal

MPN
96972
Brand
Paulmann
EAN-13
4000870969724
Order Code
05-7716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £45.48 £38.66
10+ £37.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann Sarrasani pendant light in matte chrome and opal finish features an elegant, modern design. This pendant light, model 96972, is typically used to enhance ambient lighting in living rooms or dining areas. Paulmann ensures quality and style with this versatile and attractive lighting fixture.
Type Pendant light
Housing colour Chrome (matt), Opal
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base E14
Bulb base E14
Housing Material Metal
Material properties chrome plated
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Pendulum length (max.) 140.00cm
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot