Paulmann Indoor Light Fittings LED track spotlight 619370

Paulmann Brand: Paulmann
The Paulmann LED track lighting components feature versatile 15W black matt spotlights designed for use with URail systems.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Diameter Dimensions Height Pendulum length (max.) Width Type Colour Dimmable Power Voltage IP Rating Energy efficiency rating Bulb Type Luminous Flux Material Material properties Number of bulbs Protection Class Rating per bulb
Paulmann 96789.0 Hildor URail LED Spotlight 15W Black Matt
Paulmann 96789.0 Hildor URail LED Spotlight 15W Black Matt
Standard range
Order code: 05-7673
MPN: 96789

Despatched within 4 working days - 22 in stock
1+ £68.00
Price per unit Ex VAT
3000K 162mm (Ø x H) 162 mm x 225 mm 225mm 71mm LED track spotlight Black (matt) Yes 15W 230V IP20 n.a LED (monochrome) 850lm Metal matt 1 II 15W
Paulmann 96792 URail LED Track Spotlight 15W Black Matt
Paulmann 96792 URail LED Track Spotlight 15W Black Matt
Standard range
Order code: 05-7674
MPN: 96792

Despatched within 4 working days - 18 in stock
1+ £98.00
Price per unit Ex VAT
3000K 310mm (Ø x H) 310 mm x 1580 mm 1580mm 150cm LED track spotlight Black (matt) Yes 15W 230V IP20 n.a LED (monochrome) 850lm Metal matt 1 II 15W
Paulmann 96798.0 Hildor LED Track Spotlight 15W Black Matt URail
Paulmann 96798.0 Hildor LED Track Spotlight 15W Black Matt URail
Standard range
Order code: 05-7675
MPN: 96798

Despatched within 4 working days - 8 in stock
1+ £92.70
Price per unit Ex VAT
4000K 310mm (Ø x H) 310 mm x 1580 mm 1580mm 150cm LED track spotlight Black (matt) Yes 15W 230V IP20 n.a LED (monochrome) 850lm Metal matt 1 II 15W


Trustpilot