Paulmann 96792 URail LED Track Spotlight 15W Black Matt

MPN
96792
Brand
Paulmann
EAN-13
4000870967928
Order Code
05-7674
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £98.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Paulmann Hildor LED track spotlight, model 96792, is a sleek, 15 W lighting fixture in a matte black finish designed for modern interiors. It delivers focused illumination, making it ideal for accent lighting in retail environments or highlighting artwork at home. Paulmann ensures quality and adaptability, with the spotlight compatible with URail track systems.
Type LED track spotlight
Colour Black (matt)
Dimmable Yes
Power 15W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 3000K
Diameter 310mm
Dimensions (Ø x H) 310 mm x 1580 mm
Height 1580mm
Luminous Flux 850lm
Material Metal
Material properties matt
Number of bulbs 1
Pendulum length (max.) 150cm
Protection Class II
Rating per bulb 15W
Series URail
Total luminous flux 850lm

Reviews

Be the first to submit a review

Trustpilot