Paulmann 96789.0 Hildor URail LED Spotlight 15W Black Matt

MPN
96789
Brand
Paulmann
EAN-13
4000870967898
Order Code
05-7673
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Paulmann's Hildor LED track spotlight delivers a sleek, energy-efficient lighting solution with its 15 W output. The Paulmann 96789 model features a matte black finish, enhancing modern interiors. Ideal for both commercial and residential spaces, it provides versatile and adjustable illumination.
Type LED track spotlight
Colour Black (matt)
Dimmable Yes
Power 15W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 3000K
Diameter 162mm
Dimensions (Ø x H) 162 mm x 225 mm
Height 225mm
Luminous Flux 850lm
Material Metal
Material properties matt
Number of bulbs 1
Protection Class II
Rating per bulb 15W
Series URail
Total luminous flux 850lm
Width 71mm

Reviews

Be the first to submit a review

Trustpilot