Paulmann 96798.0 Hildor LED Track Spotlight 15W Black Matt URail

MPN
96798
Brand
Paulmann
EAN-13
4000870967980
Order Code
05-7675
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £92.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann's Hildor LED track spotlight offers a matt black design with 15 watts of power, ideal for contemporary lighting needs. As a versatile component of the URail system, it provides targeted illumination. Typically used in living spaces and galleries, the Paulmann 96798 track spotlight ensures efficient and stylish lighting solutions.
Type LED track spotlight
Colour Black (matt)
Dimmable Yes
Power 15W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 4000K
Diameter 310mm
Dimensions (Ø x H) 310 mm x 1580 mm
Height 1580mm
Luminous Flux 850lm
Material Metal
Material properties matt
Number of bulbs 1
Pendulum length (max.) 150cm
Protection Class II
Rating per bulb 15W
Series URail
Total luminous flux 850lm

Reviews

Be the first to submit a review

Trustpilot