Paulmann Indoor Light Fittings LED strip extension 619280

Paulmann Brand: Paulmann
The Paulmann MaxLED series comprises various LED strip extensions that include plugs and offer diverse lighting options such as tunable white, warm white, and RGBW, accommodating different installation needs with their 24V compatibility.
Description Image Product Buy Pricing (Ex VAT) Colour of light adjustable Colour temperature (max.) Colour temperature (min.) Dimensions LED number per unit LED strip features LEDs Length Luminous flux (Φ) per unit Power consumption in emergency mode Series Power consumption per unit Suitable for number of light sources Unit length Usage location Weight Type Housing colour Energy efficiency rating Colour rendering index CRI
Paulmann 71041 MaxLED Strip Extension 20m Tunable White 24V Plug Included
Paulmann 71041 MaxLED Strip Extension 20m Tunable White 24V Plug Included
Standard range
Order code: 05-7232
MPN: 71041

Despatched within 4 working days - 1 in stock
1+ £232.53
Price per unit Ex VAT
white 6500K 2700K (L x W x H) 20 m x 12.5 mm x 2.5 mm Can be shortened 20m 55lm 72W 0.36W 1200 100mm Inside 673g LED strip extension Silver n.a 80 Ra
Paulmann 71042 MaxLED Strip Extension 20m Warm White LED Plug 24V
Paulmann 71042 MaxLED Strip Extension 20m Warm White LED Plug 24V
Standard range
Order code: 05-7233
MPN: 71042

Despatched within 4 working days - 3 in stock
1+ £179.31
Price per unit Ex VAT
2700K (L x W x H) 20 m x 12.5 mm x 2.5 mm Can be shortened 20m 241lm 1440 83mm Inside 600g LED strip extension Silver n.a 80 Ra
Paulmann 71044 MaxLED 500 LED Strip Extension + Plug RGBW 24V 10m
Paulmann 71044 MaxLED 500 LED Strip Extension + Plug RGBW 24V 10m
Standard range
Order code: 05-7234
MPN: 71044

Despatched within 4 working days - 4 in stock
1+ £195.86
10+ £190.69
Price per unit Ex VAT
3000K (L x W x H) 10 m x 12.5 mm x 2.5 mm 3 300 10m 50lm MaxLED 300 100mm Inside/outside 600g LED strip extension Silver n.a 80 Ra

Trustpilot