Paulmann 71041 MaxLED Strip Extension 20m Tunable White 24V Plug Included

MPN
71041
Brand
Paulmann
EAN-13
4000870710418
Order Code
05-7232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £232.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Paulmann manufactures the 71041 LED strip extension, featuring a 20-metre length and a range from warm white to daylight white. This LED strip is ideal for cupboard lighting, providing versatile illumination with its SMD technology. It is suitable for various domestic and commercial applications requiring efficient and adjustable lighting solutions.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour of light adjustable white
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 20 m x 12.5 mm x 2.5 mm
Height/depth 2.5mm
Housing Material Plastic
LED strip features Can be shortened
Length 20m
Luminous flux (Φ) per unit 55lm
Max. system power 72W
Nominal Voltage 24V
Power consumption in emergency mode 72W
Power consumption per unit 0.36W
Protection class according to IEC 61140 III
Suitable for number of light sources 1200
Unit length 100mm
Usage location Inside
Weight 673g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot