Paulmann 71042 MaxLED Strip Extension 20m Warm White LED Plug 24V

MPN
71042
Brand
Paulmann
EAN-13
4000870710425
Order Code
05-7233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £179.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann offers the 71042 LED strip extension, a 20-metre warm white strip light designed for 24 V systems. Featuring SMD technology, it is ideal for cupboard lighting and other indoor applications. This extension seamlessly integrates with existing LED setups, enhancing ambient illumination.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 20 m x 12.5 mm x 2.5 mm
Height/depth 2.5mm
Housing Material Plastic
LED strip features Can be shortened
Length 20m
Luminous flux (Φ) per unit 241lm
Max. system power 72W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Suitable for number of light sources 1440
Unit length 83mm
Usage location Inside
Weight 600g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot