Paulmann 71044 MaxLED 500 LED Strip Extension + Plug RGBW 24V 10m

MPN
71044
Brand
Paulmann
EAN-13
4000870710449
Order Code
05-7234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £195.86
10+ £190.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Paulmann MaxLED 500 71044 is an LED strip extension with a length of 10 metres and RGBW features, operating at 24 V. This LED strip is suitable for creating dynamic lighting effects in various settings such as under cupboards or along walls. Ideal for both residential and commercial use, it enhances ambient lighting and complements existing décor.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W x H) 10 m x 12.5 mm x 2.5 mm
Height/depth 2.5mm
Housing Material Plastic
LED number per unit 3
LEDs 300
Length 10m
Luminous flux (Φ) per unit 50lm
Max. system power 72W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Series MaxLED
Suitable for number of light sources 300
Unit length 100mm
Usage location Inside/outside
Weight 600g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot