Paulmann Indoor Light Fittings Connector set 619256

Paulmann Brand: Paulmann
Paulmann offers a variety of connector sets designed for lighting systems, featuring flexible plastic construction to accommodate different power and voltage requirements.
Description Image Product Buy Pricing (Ex VAT) IP Rating Dimensions (L x W x H) Cable Length Base Height/depth Housing Material Length Max. system power Protection class according to IEC 61140 Width Nominal Voltage Number of pins Type Housing colour Energy efficiency rating
Paulmann 70618 Connector Set Plastic Fits MaxLED System 2 Pcs 2x1.35x0.45cm
Paulmann 70618 Connector Set Plastic Fits MaxLED System 2 Pcs 2x1.35x0.45cm
Standard range
Order code: 05-7193
MPN: 70618

Despatched within 4 working days - 13 in stock
1+ £5.77
Price per unit Ex VAT
2 x 1.35 x 0.45cm 0.45cm Plastic 2cm 144W 1.35cm Connector set White n.a
Paulmann 70918 Connector Set 60 W 2 pc 12 V Plastic 100x16x7 mm
Paulmann 70918 Connector Set 60 W 2 pc 12 V Plastic 100x16x7 mm
Order code: 05-7218
MPN: 70918
1+ £8.56
Price per unit Ex VAT
IP20 100 x 16 x 7mm 10.00cm 7mm Plastic 100mm 60W 16mm 12V 4 Connector set White n.a
Paulmann 70919 MaxLED Connector Set 144W 24V Flexible Plastic 1 pc(s)
Paulmann 70919 MaxLED Connector Set 144W 24V Flexible Plastic 1 pc(s)
Standard range
Order code: 05-7219
MPN: 70919

Despatched within 4 working days - 37 in stock
1+ £9.83
Price per unit Ex VAT
IP20 100 x 19 x 7mm 10.00cm 7mm Plastic 100mm 144W 19mm 24V 5 Connector set White n.a
Paulmann 71051 MaxLED Connector Set: Includes 2x COB Light Connectors.
Paulmann 71051 MaxLED Connector Set: Includes 2x COB Light Connectors.
Standard range
Order code: 05-7236
MPN: 71051

Despatched within 4 working days - 24 in stock
1+ £16.12
Price per unit Ex VAT
IP20 133 x 11.5 x 4.5mm Built-in LED 4.5mm 133mm III 11.5mm Connector set White n.a

Trustpilot