Paulmann 70919 MaxLED Connector Set 144W 24V Flexible Plastic 1 pc(s)

MPN
70919
Brand
Paulmann
EAN-13
4000870709191
Order Code
05-7219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Paulmann 70919 Connector Set is designed for easy connection of LED strip lights, supporting a maximum power of 144 watts at 24 volts. Measuring 100 x 19 x 7 mm, this plastic connector set features a short 10 cm cable length for confined spaces. Ideal for use in cupboard lighting or similar applications, it ensures a streamlined and efficient setup.
Type Connector set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Cable Length 10.00cm
Dimensions (L x W x H) 100 x 19 x 7mm
Height/depth 7mm
Housing Material Plastic
Length 100mm
Max. system power 144W
Nominal Voltage 24V
Number of pins 5
Width 19mm

Reviews

Be the first to submit a review

Trustpilot