Paulmann 71051 MaxLED Connector Set: Includes 2x COB Light Connectors.

MPN
71051
Brand
Paulmann
EAN-13
4000870710517
Order Code
05-7236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.96 £16.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Paulmann 71051 Connector set is designed for easy installation and connections of LED strip lights, measuring 133 x 11.5 x 4.5 mm. This set enhances the functionality of SMD strips, making it ideal for cupboard lighting or other small-scale lighting applications. Paulmann ensures reliable connectivity, facilitating seamless light distribution in various settings.
Type Connector set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Dimensions (L x W x H) 133 x 11.5 x 4.5mm
Height/depth 4.5mm
Length 133mm
Protection class according to IEC 61140 III
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot