Paulmann 70918 Connector Set 60 W 2 pc 12 V Plastic 100x16x7 mm

MPN
70918
Brand
Paulmann
EAN-13
4000870709184
Order Code
05-7218
Country of Origin
China
View Full Product Range (4)

Discontinued


The Paulmann 70918 Connector Set includes two pieces designed for LED strip lights with a maximum capacity of 60 W, measuring 100 x 16 x 7 mm. These plastic connectors support 12 V systems and feature a convenient 10 cm cable length, ideal for integrating LED strips in confined areas. Perfect applications include enhancing cupboard lighting or other compact installations requiring efficient LED connectivity.
Type Connector set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Cable Length 10.00cm
Dimensions (L x W x H) 100 x 16 x 7mm
Height/depth 7mm
Housing Material Plastic
Length 100mm
Max. system power 60W
Nominal Voltage 12V
Number of pins 4
Width 16mm

Trustpilot