Paulmann Indoor Light Fittings Connector 619255

Paulmann Brand: Paulmann
Paulmann connectors are essential components for joining and extending LED strips, providing versatile solutions for creating customised lighting configurations.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimmable Dimensions (L x W) Length Component Nominal Voltage Depth Dimensions (W x H x D) Weight External length External Width Width Height/depth Lamp type Type Housing colour Energy efficiency rating Protection class according to IEC 61140
Paulmann 70489 YourLED ECO Connector 1.4x1.35 cm 2 pcs Clip-to-Clip Use
Paulmann 70489 YourLED ECO Connector 1.4x1.35 cm 2 pcs Clip-to-Clip Use
Order code: 05-7148
MPN: 70489
1+ £4.81
10+ £4.49
50+ £4.38
Price per unit Ex VAT
1.4 x 1.35cm 1.4cm 12V 21g 1.35cm Connector White n.a III
Paulmann 70490 YourLED Connector 1.8x1.3cm Connects Cut LED Stripes
Paulmann 70490 YourLED Connector 1.8x1.3cm Connects Cut LED Stripes
Extended range
Order code: 05-7149
MPN: 70490

Available to back orderBack order, lead time 14 days
1+ £5.93
Price per unit Ex VAT
230V/50Hz 1.8 x 1.3cm 1.8cm 25g 1.3cm Connector White n.a III
Paulmann 79813 MaxLED Y-Splitter Connector 30 x 7 x 12mm 1pc
Paulmann 79813 MaxLED Y-Splitter Connector 30 x 7 x 12mm 1pc
Standard range
Order code: 05-7290
MPN: 79813

Despatched within 4 working days - 35 in stock
1+ £9.91
Price per unit Ex VAT
Yes Connector 12mm 30 x 7 x 12mm 12mm 30mm 30mm 7mm LED (monochrome) Connector White n.a III

Trustpilot