Paulmann 70489 YourLED ECO Connector 1.4x1.35 cm 2 pcs Clip-to-Clip Use

MPN
70489
Brand
Paulmann
EAN-13
4000870704899
Order Code
05-7148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.66 £4.81
10+ £4.49
50+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann YourLED ECO Connector, sized at 1.4 cm by 1.35 cm, is designed for connecting LED strips. Manufactured by Paulmann, this compact connector is ideal for creating seamless connections in cupboard lighting. It comes in a pack of two and is perfect for enhancing LED strip installations.
Type Connector
Housing colour White
Energy efficiency rating n.a
Dimensions (L x W) 1.4 x 1.35cm
Length 1.4cm
Nominal Voltage 12V
Protection class according to IEC 61140 III
Weight 21g
Width 1.35cm

Reviews

Be the first to submit a review

Trustpilot