Paulmann 79813 MaxLED Y-Splitter Connector 30 x 7 x 12mm 1pc

MPN
79813
Brand
Paulmann
EAN-13
4000870798133
Order Code
05-7290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Paulmann 79813 MaxLED Y-Splitter Connector is a compact solution for splitting LED strip lights, measuring 30 x 7 x 12 mm. With its efficient design, it connects multiple light emitting diode strips seamlessly. Ideal for customising cupboard and ambient lighting setups.
Type Connector
Housing colour White
Dimmable Yes
Energy efficiency rating n.a
Component Connector
Depth 12mm
Dimensions (W x H x D) 30 x 7 x 12mm
External length 12mm
External Width 30mm
Height/depth 7mm
Lamp type LED (monochrome)
Protection class according to IEC 61140 III
Width 30mm

Reviews

Be the first to submit a review

Trustpilot