Paulmann 70490 YourLED Connector 1.8x1.3cm Connects Cut LED Stripes

MPN
70490
Brand
Paulmann
EAN-13
4000870704905
Order Code
05-7149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Paulmann YourLED Connector, model 70490, measures 1.8 cm by 1.3 cm and is designed for connecting LED strips. This compact and reliable connector is ideal for use in cupboard lighting and other applications where LED strip lights are employed. Typically, it facilitates easy installation and extension of LED light strips for customised lighting solutions.
Type Connector
Housing colour White
Voltage 230V/50Hz
Energy efficiency rating n.a
Dimensions (L x W) 1.8 x 1.3cm
Length 1.8cm
Protection class according to IEC 61140 III
Weight 25g
Width 1.3cm

Reviews

Be the first to submit a review

Trustpilot