Paulmann Indoor Light Fittings Ceiling floodlight 619360

Paulmann Brand: Paulmann
The Paulmann ceiling floodlights are versatile lighting solutions that feature a stylish and modern design, suitable for various interior settings.
Description Image Product Buy Pricing (Ex VAT) Housing colour Base Bulb base Dimensions (Ø x H) Height/depth Material properties Type Dimmable IP Rating Energy efficiency rating Diameter Housing Material Nominal Voltage Number of lights Number of lights (max.) Outer diameter Protection class according to IEC 61140 Series Suitable for number of light sources
Paulmann 96962 URail Spot Tube Ceiling Floodlight GU10 Chrome Matt
Paulmann 96962 URail Spot Tube Ceiling Floodlight GU10 Chrome Matt
Standard range
Order code: 05-7713
MPN: 96962

Despatched within 4 working days - 33 in stock
1+ £28.47
10+ £27.13
Price per unit Ex VAT
Chrome (matt), Chrome°C GU10 GU10 65.00 x 128.00mm 128.00mm chrome plated Ceiling floodlight Yes IP20 n.a 65.00mm Metal 230V 1 1 65 II URail 1
Paulmann 96963 URail Spot Tube Ceiling Floodlight White/Chrome GU10
Paulmann 96963 URail Spot Tube Ceiling Floodlight White/Chrome GU10
Standard range
Order code: 05-7714
MPN: 96963

Despatched within 4 working days - 68 in stock
1+ £27.26
10+ £25.97
Price per unit Ex VAT
White, Chrome (matt)°C GU10 GU10 65.00 x 128.00mm 128.00mm chrome plated Ceiling floodlight Yes IP20 n.a 65.00mm Metal 230V 1 1 65 II URail 1
Paulmann 96967 URail Blossom Ceiling Floodlight Matt Black Smoked Glass
Paulmann 96967 URail Blossom Ceiling Floodlight Matt Black Smoked Glass
Standard range
Order code: 05-7715
MPN: 96967

Despatched within 4 working days - 23 in stock
1+ £25.75
10+ £24.54
Price per unit Ex VAT
Black (matt), Smoked glasss G9 G9 65.00 x 112.00mm 112.00mm matt Ceiling floodlight Yes IP20 n.a 65.00mm Metal 230V 1 1 65 II URail 1

Trustpilot