Paulmann 96963 URail Spot Tube Ceiling Floodlight White/Chrome GU10

MPN
96963
Brand
Paulmann
EAN-13
4000870969632
Order Code
05-7714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.07 £27.26
10+ £25.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann's Spot Tube ceiling floodlight is a versatile lighting fixture suitable for various ceiling installations. With its sleek white and matt chrome finish, it complements modern interiors. This GU10 URail system is ideal for targeted illumination in homes or commercial spaces.
Type Ceiling floodlight
Housing colour White, Chrome (matt)°C
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Bulb base GU10
Diameter 65.00mm
Dimensions (Ø x H) 65.00 x 128.00mm
Height/depth 128.00mm
Housing Material Metal
Material properties chrome plated
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Outer diameter 65
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot