Paulmann 96962 URail Spot Tube Ceiling Floodlight GU10 Chrome Matt

MPN
96962
Brand
Paulmann
EAN-13
4000870969625
Order Code
05-7713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.50 £28.47
10+ £27.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Paulmann, the Spot Tube ceiling floodlight features a matt chrome finish and utilises the URail GU10 system. This Paulmann 96962 floodlight is designed for versatile and focused lighting solutions. It is ideal for both domestic and professional applications, providing targeted illumination in various settings.
Type Ceiling floodlight
Housing colour Chrome (matt), Chrome°C
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Bulb base GU10
Diameter 65.00mm
Dimensions (Ø x H) 65.00 x 128.00mm
Height/depth 128.00mm
Housing Material Metal
Material properties chrome plated
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Outer diameter 65
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot