Paulmann 96967 URail Blossom Ceiling Floodlight Matt Black Smoked Glass

MPN
96967
Brand
Paulmann
EAN-13
4000870969670
Order Code
05-7715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.30 £25.75
10+ £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann Blossom ceiling floodlight features a matte black finish with elegant smoked glass, providing a sleek aesthetic. Designed for versatility, the Paulmann 96967 is suitable for various interior settings. Ideal for modern homes, this ceiling light offers both style and functionality.
Type Ceiling floodlight
Housing colour Black (matt), Smoked glasss
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base G9
Bulb base G9
Diameter 65.00mm
Dimensions (Ø x H) 65.00 x 112.00mm
Height/depth 112.00mm
Housing Material Metal
Material properties matt
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Outer diameter 65
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot