Paulmann Indoor Light Fittings Bathroom wall light 619214

Paulmann Brand: Paulmann
Paulmann manufactures a variety of bathroom wall lights that are designed to be energy-saving, aesthetically pleasing, and suitable for safe use in wet environments.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable Base Dimensions (L x W x H) Degree of protection (IP), rear side Degree of protection (NEMA) Diameter Depth Dimensions (Ø x H) Height/depth Length Housing Material Light features Outer diameter Lamp type Max. system power Rating per bulb Suitable for number of light sources Width Weight
Paulmann 66710 Zyli Bathroom Wall Light 10W IP44 GU10 White Chrome
Paulmann 66710 Zyli Bathroom Wall Light 10W IP44 GU10 White Chrome
Extended range
Order code: 05-7141
MPN: 66710

Available to back orderBack order, lead time 14 days
1+ £26.39
10+ £25.15
50+ £25.02
Price per unit Ex VAT
White, Chrome°C Yes GU10 IP44 IP44 10cm 110.00mm 10 x 11cm 11cm Metal LED (monochrome) 10W 10W 1 0.51kg
Paulmann 70350 Lenia Wall Light 40W Chrome Bathroom Safe Energy Saving
Paulmann 70350 Lenia Wall Light 40W Chrome Bathroom Safe Energy Saving
Standard range
Order code: 05-7142
MPN: 70350

Despatched within 4 working days - 1 in stock
1+ £35.84
Price per unit Ex VAT
Chrome E14 10.5 x 33 x 8cm 8cm 10.5cm Metal Twin light source 40W 20W 2 33cm
Paulmann 78898 HomeSpa Axin Bathroom Wall Light White Splash-Proof E27
Paulmann 78898 HomeSpa Axin Bathroom Wall Light White Splash-Proof E27
Standard range
Order code: 05-7251
MPN: 78898

Despatched within 4 working days - 216 in stock
1+ £22.92
Price per unit Ex VAT
White Yes E-27 255mm 255 x 74mm Recessmm Plastic Recessmm 1 Recessmm 0.31kg

Trustpilot