Paulmann 66710 Zyli Bathroom Wall Light 10W IP44 GU10 White Chrome

MPN
66710
Brand
Paulmann
EAN-13
4000870667101
Order Code
05-7141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £26.39
10+ £25.15
50+ £25.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 12/10/2026

The Paulmann Zyli 66710 is a sleek, chrome and white bathroom wall light featuring LED lighting and a GU10 socket with a maximum power of 10 watts. Its IP44 rating makes it suitable for wet room lighting in bathrooms and lavatories. This stylish fixture enhances any bathroom with its modern design while providing reliable and efficient illumination.
Type Bathroom wall light
Housing colour White, Chrome°C
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 110.00mm
Diameter 10cm
Dimensions (Ø x H) 10 x 11cm
Height/depth 11cm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Suitable for number of light sources 1
Weight 0.51kg

Reviews

Be the first to submit a review

Trustpilot