Paulmann 78898 HomeSpa Axin Bathroom Wall Light White Splash-Proof E27

MPN
78898
Brand
Paulmann
EAN-13
4000870788981
Order Code
05-7251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.96 £22.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Paulmann HomeSpa Axin 78898 is a white LED bathroom wall light designed for wet room lighting, providing a stylish and functional illumination solution. Manufactured by Paulmann, this light is ideal for lavatories, bathing areas, and any other wet room environments where safety and aesthetics are important. Its sleek design and efficient LED technology make it suitable for enhancing bathroom atmospheres while ensuring energy-saving lighting.
Type Bathroom wall light
Housing colour White
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Base E-27
Diameter 255mm
Dimensions (Ø x H) 255 x 74mm
Housing Material Plastic
Length Recessmm
Light outlet bulb included
Nominal Voltage 230V
Outer diameter Recessmm
Protection class according to IEC 61140 II
Suitable for number of light sources 1
Weight 0.31kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot