Paulmann 70350 Lenia Wall Light 40W Chrome Bathroom Safe Energy Saving

MPN
70350
Brand
Paulmann
EAN-13
4000870703502
Order Code
05-7142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.16 £35.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Paulmann Lenia 70350 is a 40 W chrome bathroom wall light, elegantly designed for wet room environments. Manufactured by Paulmann, it provides effective illumination suitable for lavatories and bathrooms. Its chrome finish and robust design make it ideal for modern bathroom aesthetics.
Type Bathroom wall light
Housing colour Chrome
IP Rating IP44
Energy efficiency rating n.a
Base E14
Dimensions (L x W x H) 10.5 x 33 x 8cm
Height/depth 8cm
Housing Material Metal
Length 10.5cm
Light features Twin light source
Light outlet bulb included
Max. system power 40W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 20W
Suitable for number of light sources 2
Width 33cm

Reviews

Be the first to submit a review

Trustpilot