Paulmann 96923 Cube URail Light 8W Black Matt Adjustable Dimmer

MPN
96923
Brand
Paulmann
EAN-13
4000870969236
Order Code
05-7702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £49.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Paulmann 96923 Cube is a high voltage mounting rail light with a built-in 8 W monochrome LED. It features a sleek black matt finish with chrome accents, ideal for modern interiors. This product is typically used for accent lighting in residential or commercial settings.
Type High voltage mounting rail light
Housing colour Warm white
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour of light adjustable black
Colour Temperature 2700K
Dimensions (L x W x H) 7.7 cm x 77 mm x 165 mm
Height/depth 165mm
Lamp type LED (monochrome)
Length 7.7cm
Lifespan 30000h
Light features Dimmable
Max. system power 8W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 8W
Series URail
Suitable for number of light sources 1
Width 77mm

Reviews

Be the first to submit a review

Trustpilot