Paulmann 94453 Capea LED Outdoor Wall Light 6W Grey Motion Detector IP44

MPN
94453
Brand
Paulmann
EAN-13
4000870944530
Order Code
05-7578
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Paulmann offers the Capea 94453, a 6W LED outdoor wall light in grey, equipped with a motion detector for enhanced security. It is ideal for garden or outdoor lighting, providing efficient and reliable illumination. The wall light is perfect for use in pathways and doorways, ensuring safety and visibility in one piece.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 6W
Adjustable on-time (max.) 5min
Adjustable on-time (min.) 0min
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 2m
Depth 153mm
Dim (W x H x D) 96 x 165 x 153 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 165mm
Light bulb included Yes
Luminous Flux 600lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 90°
Protection Class I
Radiation Angle 98°
Rating per bulb 6W
Recess Diameter 0mm
Total luminous flux 600lm
Vertical detection angle 90°
Weight 0.60kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot