Paulmann Light Fittings LED outdoor wall light (+ motion detector) 619306

Paulmann Brand: Paulmann
The group consists of Paulmann outdoor LED wall lights equipped with motion detectors.
Description Image Product Buy Pricing (Ex VAT) Power Adjustable on-time (max.) (Ø) Adjustable on-time (min.) Coverage max. (width) Dim Depth Factory colour Height Luminous Flux Material Misc Attribute Protection Class Rating per bulb PIR detection angle (horizontal) Radiation Angle Total luminous flux Weight Vertical detection angle Width
Paulmann 94453 Capea LED Outdoor Wall Light 6W Grey Motion Detector IP44
Paulmann 94453 Capea LED Outdoor Wall Light 6W Grey Motion Detector IP44
Standard range
Order code: 05-7578
MPN: 94453

Despatched within 4 working days - 37 in stock
1+ £38.25
Price per unit Ex VAT
6W 5min 0min 2m (W x H x D) 96 x 165 x 153 mm 153mm Grey 165mm 600lm Aluminium Circular I 6W 90° 98° 600lm 0.60kg 90° 96mm
Paulmann 94526 Circula LED Outdoor Wall Light with Motion Detector Anthracite
Paulmann 94526 Circula LED Outdoor Wall Light with Motion Detector Anthracite
Standard range
Order code: 05-7583
MPN: 94526

Despatched within 4 working days - 6 in stock
1+ £93.50
Price per unit Ex VAT
14W 320mm (Ø x H) 320 mm x 54 mm Anthracite 54mm 880lm Plastic II 14W 880lm 1.00kg

Trustpilot