Paulmann 94234 Dayton Solar Wall Light Warm White Anthracite 0.05 W

MPN
94234
Brand
Paulmann
EAN-13
4000870942345
Order Code
05-7547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/12/2026

Manufactured by Paulmann, the 94234 Dayton solar outdoor wall light features a warm white LED with a power output of 0.05 W. Finished in anthracite, this energy-efficient light is ideal for illuminating outdoor staircases and pathways. It is typically used as a recessed floor light or spot in gardens and entrance areas.
Type Solar outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 0.05W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 2cm
Dim (W x H x D) 10 x 8 x 2 cm
Factory colour Anthracite
Height 8cm
Light bulb included Yes
Luminous Flux 2lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Protection Class III
Rating per bulb 0.05W
Rechargeable NiMH
Total luminous flux 2lm
Width 10cm

Reviews

Be the first to submit a review

Trustpilot