Paulmann Outdoor Light Fittings Solar outdoor wall light 619311

Paulmann Brand: Paulmann
The group consists of outdoor solar wall lights in warm white anthracite produced by Paulmann.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Light Duration (max.) Luminous Flux Total luminous flux Weight Type Colour Temperature IP Rating Power Base Bulb Type Colour Factory colour Height Light bulb included Material Misc Attribute Number of bulbs Protection Class
Paulmann 94233 Elliot Solar Outdoor Wall Light 0.05W Warm White Anthracite
Paulmann 94233 Elliot Solar Outdoor Wall Light 0.05W Warm White Anthracite
Extended range
Order code: 05-7546
MPN: 94233

Back order - 71 availableBack-order availability date - 03/12/2026
1+ £14.56
Price per unit Ex VAT
5.3cm (W x H x D) 10 x 8 x 5.3 cm 10h 5lm 5lm 0.13kg Solar outdoor wall light 3000K IP44 0.05W Built-in LED LED (monochrome) Warm white Anthracite 8cm Yes Plastic Rectangular 1 III
Paulmann 94234 Dayton Solar Wall Light Warm White Anthracite 0.05 W
Paulmann 94234 Dayton Solar Wall Light Warm White Anthracite 0.05 W
Extended range
Order code: 05-7547
MPN: 94234

Back order - 10 availableBack-order availability date - 03/12/2026
1+ £11.90
Price per unit Ex VAT
2cm (W x H x D) 10 x 8 x 2 cm 2lm 2lm Solar outdoor wall light 3000K IP44 0.05W Built-in LED LED (monochrome) Warm white Anthracite 8cm Yes Plastic Rectangular 1 III

Trustpilot