Paulmann 92505 Flush Mount Adapter 50W White For Easy Tech Upgrades

MPN
92505
Brand
Paulmann
EAN-13
4000870925058
Order Code
12-6118
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Iron (brushed) White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.63 £12.44
10+ £11.69
50+ £11.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Paulmann's 92505 flush mount adapter is a white, 50 W accessory designed for secure lighting installations. Its main features include a streamlined design that blends with any decor. Typically, it is used in residential or commercial settings to facilitate the mounting of flush lighting fixtures.
Type Flush mount adapter
(Ø) 130mm
Dim (Ø) 130mm
Energy efficiency rating n.rel.
Factory colour White
Material Metal
Mounting depth 25mm
Outside Ø 130mm
Recess depth 25mm
Recess Diameter 75mm
Recess diameter (details) 75 - 120mm

Reviews

Be the first to submit a review

Trustpilot