Paulmann 92505 Flush Mount Adapter 50W White For Easy Tech Upgrades

Order Code:

12-6118

Brand: Paulmann MPN: 92505 EAN-13: 4000870925058
Qty Unit Price (Ex VAT)
1+ £14.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

Paulmann's 92505 flush mount adapter is a white, 50 W accessory designed for secure lighting installations. Its main features include a streamlined design that blends with any decor. Typically, it is used in residential or commercial settings to facilitate the mounting of flush lighting fixtures.
Type Flush mount adapter
(Ø) 130mm
Dim (Ø) 130 mm
Energy efficiency rating n.rel.
Factory colour White
Material Metal
Mounting depth 25mm
Outside Ø 130mm
Recess depth 25mm
Recess diameter 75mm
Recess diameter (details) 75 - 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot