Christmas Opening Hours and Delivery Dates here

Paulmann 79895 Velora LED Ceiling Light 22W Tunable White Zigbee 3.0

Order Code:

05-7344

Brand: Paulmann MPN: 79895 EAN-13: 4000870798959

Discontinued


Paulmann's Velora 79895 LED ceiling light offers adjustable lighting with warm white to cool white illumination. This recessed LED spotlight is ideal for modern interiors, providing both efficiency and versatility. Commonly used in living areas and offices, it enhances spaces with its sleek, unobtrusive design.
Type LED ceiling light
Colour White
Dimmable Yes
Power 22W
(Ø) 400mm
Bulb Type LED (monochrome)
Cloud integration Zigbee
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Energy efficiency rating n.rel.
Height 65mm
IP Rating IP20
Material Metal
Misc Attribute Circular
Number of bulbs 1
Protection Class II
Rating per bulb 22W
Total luminous flux 2200lm

You may also like


Trustpilot