Paulmann Light Bulbs & Tubes LED ceiling light 619290

Paulmann Brand: Paulmann
The products are examples of Paulmann ceiling lights.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable Colour rendering index CRI Cloud integration Colour Temperature Colour of light adjustable Diameter Colour temperature (max.) Height/depth Colour temperature (min.) Housing Material Light outlet Nominal Voltage Misc Attribute Weight Rated luminous flux according to IEC 62722-2- 1 Type IP Rating Energy efficiency rating Lamp type
Paulmann 70999 Atria Shine LED Ceiling Light 22W Warm White Black
Paulmann 70999 Atria Shine LED Ceiling Light 22W Warm White Black
Standard range
Order code: 05-7231
MPN: 70999

Despatched within 4 working days - 18 in stock
1+ £44.88
Price per unit Ex VAT
Black > 80 3000K 420mm 28mm Plastic bulb included 230V 1.10kg LED ceiling light IP20 n.a LED (monochrome)
Paulmann 79895 Velora LED Ceiling Light 22W Tunable White Zigbee 3.0
Paulmann 79895 Velora LED Ceiling Light 22W Tunable White Zigbee 3.0
Order code: 05-7344
MPN: 79895
1+ £113.07
Price per unit Ex VAT
White Yes Zigbee 2700K white 400mm 6500K 65mm 2700K Metal Circular 2200lm LED ceiling light IP20 n.a LED (monochrome)

Trustpilot