Paulmann 76994 Onzo LED Outdoor Desk Light 2.6W Warm White Black

MPN
76994
Brand
Paulmann
EAN-13
4000870769942
Order Code
05-7237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 717 availableBack-order availability date - 01/11/2026

The Paulmann 76994 Onzo LED outdoor desk light features a sleek black design and emits a warm white light. This 2.6 W LED lamp is ideal for garden lighting or as an outdoor lamp. Designed for durability and style, it provides efficient lighting for outdoor desks or workspaces.
Type LED outdoor desk light
Dimmable Yes
(Ø) 160mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 2700K
Dimensions (Ø x H) 160 mm x 282 mm
Height 282mm
IP Rating IP44
Light bulb included Yes
Luminous Flux 120lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 2.6W
Protection Class III
Rating per bulb 2.6W
Total luminous flux 120lm

Reviews

Be the first to submit a review

Trustpilot