Paulmann 70999 Atria Shine LED Ceiling Light 22W Warm White Black

MPN
70999
Brand
Paulmann
EAN-13
4000870709993
Order Code
05-7231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Paulmann's Atria Shine 70999 is a LED ceiling light featuring a 22 W recessed design available in warm white and black. As a versatile recessed spotlight, it's ideal for providing focused lighting in modern living spaces or work areas. This energy-efficient fixture ensures stylish and subtle illumination for any room.
Type LED ceiling light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI > 80
Colour Temperature 3000K
Diameter 420mm
Height/depth 28mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 22W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 22W
Suitable for number of light sources 1
Weight 1.10kg

Reviews

Be the first to submit a review

Trustpilot