Paulmann 70683 MaxLED Controller Plastic 2.2x3.5cm switches/dims 1pc

MPN
70683
Brand
Paulmann
EAN-13
4000870706831
Order Code
12-6108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.96 £22.07
10+ £20.88
100+ £20.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Paulmann's 70683 Controller is a compact plastic device measuring 2.2 cm by 3.5 cm and is designed for controlling LED strip lights. This single-piece controller is ideal for managing the brightness and operation of light-emitting diode strips. It is commonly used for cupboard lighting and other applications where efficient and adjustable lighting is needed.
Type Controller
Max Output Power 144W
Colour White
Dimensions (L x W) 2.2 cm x 3.5 cm
Energy efficiency rating n.rel.
Length 2.2cm
Material Plastic
Protection Class III
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot