Pattex PCA40 Assembly Adhesive 400g White Internal/External 100kg/m² |
10-1694
|
|
33 available to back orderBack-order availability date - 11/01/2026
|
2+ £3.88
Price per unit Ex VAT
|
White |
10mm |
-20° C to + 70° C |
|
PE, PP, PTFE, acrylic glass, natural stone, Solid wood/parquet |
20min |
Concrete, gas concrete, bims, fiber cement, plasterboard, Plasterboard, wood materials, interior cleaning surfaces |
Industrial glue |
Pattex PTREX Glue 440g White Bonds & Seals All Materials |
10-1710
|
|
28 available to back orderBack-order availability date - 11/01/2026
|
1+ £13.00
Price per unit Ex VAT
|
White |
|
-30 °C to 80°C |
|
PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass |
approx. 5min |
HPL, stone, natural stone, hard PVC, gypsum boards, Plywood, plastics, mirrors, tiles |
Industrial glue |
Pattex PTRHO Glue Industrial Brown 420g For Diverse Material Sealing |
10-1711
|
|
6 available to back orderBack-order availability date - 11/01/2026
|
1+ £12.20
Price per unit Ex VAT
|
Brown |
|
-30 °C to 80°C |
|
PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass |
approx. 15min |
Wood, wood materials, parquet, cork, natural stone, MDF, plastics, combination bonding (e.g. pallet furniture) |
Industrial glue |
Pattex PTRHT High Tack Glue 511g White For Absorbent & Non-Absorbent Use |
10-1712
|
|
64 available to back orderBack-order availability date - 11/01/2026
|
1+ £11.96
Price per unit Ex VAT
|
White |
|
-30 °C to 80°C |
|
PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass |
approx. 15min |
Stone, ceramic, concrete, drywall, masonry, Plasterboard, mounting brackets in the bathroom, skirting boards, natural stone, metal, Mirrors, |
Industrial glue |
Pattex PTRMU Montage Glue White 390g Bonds Seals Fills Various Materials |
10-1713
|
|
6 available to back orderBack-order availability date - 11/01/2026
|
1+ £11.39
Price per unit Ex VAT
|
White |
|
-40 °C to 80°C |
|
|
approx. 25min |
|
Industrial glue |
Pattex PTRST Stein Glue Grey 420g Bonds Seals & Mounts Varied Materials |
10-1714
|
|
31 available to back orderBack-order availability date - 11/01/2026
|
1+ £14.00
Price per unit Ex VAT
|
Grey |
|
-30 °C to 80°C |
|
PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass |
approx. 15min |
Stone, stone materials, natural stone, concrete, insulation boards, Hard-PVC, plastics, combination bonds (e.g. stone with metal) |
Industrial glue |
Pattex PTRTR Metall Glue Transparent For Gluing & Sealing Materials |
10-1715
|
|
66 available to back orderBack-order availability date - 11/01/2026
|
1+ £13.00
Price per unit Ex VAT
|
Transparent |
|
-30 °C to 80°C |
Weatherproof |
PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass |
approx. 15min |
Metal, non-ferrous metal, metal alloys, glass, mirrors, Plastics, tiles, combination gluings |
Industrial glue |
Pattex PTRUN Universal Glue 420g White For Gluing Mounting Sealing |
10-1716
|
|
16 available to back orderBack-order availability date - 11/01/2026
|
1+ £11.96
Price per unit Ex VAT
|
White |
|
-30 °C to 80°C |
Weatherproof |
PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass |
approx. 15min |
Styrofoam®, insulation boards, hard PVC, plastics, glass, Polycarbonate panels, tiles, tile and glass mosaic, baseboards, natural stone, metal, combination gluings (e.g. insulation panels at garage door) |
Industrial glue |