Christmas Opening Hours and Delivery Dates here

Pattex PTRUN Universal Glue 420g White For Gluing Mounting Sealing

Order Code:

10-1716

Brand: Pattex MPN: PTRUN EAN-13: 4057278013474
Qty Unit Price (Ex VAT)
1+ £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 10/01/2026

Pattex manufactures a universal industrial adhesive, highlighting its versatility and strong bonding capabilities. This white PTRUN glue is ideal for various professional applications across industries. The product weighs 420 g, ensuring ample supply for extensive projects.
Type Industrial glue
Colour White
Adhesive features Weatherproof
Heat resistance -30 °C to 80°C
Not suitable for PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass
Processing time approx. 15min
Suitable For Styrofoam®, insulation boards, hard PVC, plastics, glass, Polycarbonate panels, tiles, tile and glass mosaic, baseboards, natural stone, metal, combination gluings (e.g. insulation panels at garage door)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot