Pattex PTRST Stein Glue Grey 420g Bonds Seals & Mounts Varied Materials

Order Code:

10-1714

Brand: Pattex MPN: PTRST EAN-13: 4057278013450
  • Country of Origin: Germany
  • View All

Discontinued


Pattex Stein Industrial glue is a grey adhesive specifically formulated for robust bonding needs. With a weight of 420 g, it is ideal for professional applications in construction and manufacturing environments. Typical applications include securing stones, bricks, and concrete elements, ensuring strong and durable adhesion.
Type Industrial glue
Colour Grey
Package Size 420g
Package type Tube
Food ProcessingSafe No
Heat resistance -30 °C to 80°C
Not suitable for PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass
Processing time approx. 15min
Suitable For Stone, stone materials, natural stone, concrete, insulation boards, Hard-PVC, plastics, combination bonds (e.g. stone with metal)

Trustpilot