Christmas Opening Hours and Delivery Dates here

Pattex PTRTR Metall Glue Transparent For Gluing & Sealing Materials

Order Code:

10-1715

Brand: Pattex MPN: PTRTR EAN-13: 4053172022871
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched in 4 working days

Pattex Metall Industrial glue, a transparent adhesive ideal for strong, durable bonds. The PTRTR variant is specifically designed for metal applications in industrial settings. Suitable for professional use, it provides reliable performance in demanding environments.
Type Industrial glue
Colour Transparent
Adhesive features Weatherproof
Heat resistance -30 °C to 80°C
Not suitable for PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass
Processing time approx. 15min
Suitable For Metal, non-ferrous metal, metal alloys, glass, mirrors, Plastics, tiles, combination gluings

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot