Pattex PTRHO Glue Industrial Brown 420g For Diverse Material Sealing

Order Code:

10-1711

Brand: Pattex MPN: PTRHO EAN-13: 4057278013535
  • Country of Origin: Germany
  • View All

Discontinued


Pattex Holz Industrial glue is a brown adhesive weighing 420 g, ideal for professional woodworking. It is manufactured by Pattex and known for its strong bonding capabilities. Suitable for industrial use, it is typically applied in furniture manufacturing and carpentry projects.
Type Industrial glue
Colour Brown
Package Size 420g
Package type Tube
Food ProcessingSafe No
Heat resistance -30 °C to 80°C
Not suitable for PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass
Processing time approx. 15min
Suitable For Wood, wood materials, parquet, cork, natural stone, MDF, plastics, combination bonding (e.g. pallet furniture)

Trustpilot